Print Page
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 270+ | €1.090 |
| 1000+ | €1.050 |
Price for:Each
Minimum: 270
Multiple: 270
€294.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoMS0850505F015S1A.
Order Code2844179
Product RangeMS Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage DC Nom-
Product RangeMS Series
Contact Voltage AC Nom250V
Operating Force Max15gf
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
MS Series
Operating Force Max
15gf
Microswitch Actuator
Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00298