Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoMR1000AWA
Order Code2931067
Product RangeMR1000 Series
Technical Datasheet
850 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoMR1000AWA
Order Code2931067
Product RangeMR1000 Series
Technical Datasheet
Product RangeMR1000 Series
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage DC Nom10V
External Height67mm
External Width11mm
External Depth-
Technical Specifications
Product Range
MR1000 Series
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
10V
External Width
11mm
Contact Configuration
SPST-NO
Contact Current Max
500mA
External Height
67mm
External Depth
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
Product traceability