Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €6.260 |
Price for:Each
Minimum: 1000
Multiple: 1000
€6,260.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKO130QA126
Order Code4359391
Product RangeKO Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
Product RangeKO Series
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (27-Jun-2018)
Product Overview
KO130QA126 is a KO series keylock switch. Applications/markets include security applications, personal transportation vehicles, and elevator controls.
- Lock: bright nickel plated zinc alloy with nickel facing
- Tumbler mechanism: 4-disc tumbler cylinder
- Silver plated copper alloy contacts and terminals
- Mounting nut: nickel plated zinc alloy
- Contact resistance of 20mohm maximum (initial at 2-4V DC, 100mA)
- Insulation resistance of 200Mohm minimum
- Dielectric strength of 1,500V rms at sea level
- 4A max contact current
- 125V AC contact voltage
- DPDT contact configuration
Technical Specifications
Switch Operation
On-On
Product Range
KO Series
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001