Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoKAS1105RT
Order Code4357555
Product RangeKAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
1024+ | €0.913 |
Price for:Each
Minimum: 1024
Multiple: 1024
€934.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoKAS1105RT
Order Code4357555
Product RangeKAS Series
Technical Datasheet
No. of Circuits5Circuits
Switch Actuator StyleRecessed
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeKAS Series
Switch TypeDIP Sealed
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Circuits
5Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
KAS Series
SVHC
No SVHC (27-Jun-2018)
Switch Actuator Style
Recessed
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001