Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoFS57003PLT2B2M1QEH.
Order Code2844200
Product RangeFS5700 Series
Technical Datasheet
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
810+ | €7.330 |
Price for:Each
Minimum: 810
Multiple: 810
€5,937.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS57003PLT2B2M1QEH.
Order Code2844200
Product RangeFS5700 Series
Technical Datasheet
Product RangeFS5700 Series
Contact Configuration3PDT
Switch OperationAlternate
Contact Current Max1A
Contact Voltage AC Nom-
External Height38.2mm
External Width17mm
Contact Current AC Max-
External Depth19.6mm
Technical Specifications
Product Range
FS5700 Series
Switch Operation
Alternate
Contact Voltage AC Nom
-
External Width
17mm
External Depth
19.6mm
Contact Configuration
3PDT
Contact Current Max
1A
External Height
38.2mm
Contact Current AC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134
Product traceability