Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoE100-R11-H1KR
Order Code4412311
Product RangeE100 Series
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.570 |
| 5+ | €32.770 |
| 10+ | €30.900 |
| 20+ | €30.280 |
Price for:Each
Minimum: 1
Multiple: 1
€37.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoE100-R11-H1KR
Order Code4412311
Product RangeE100 Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Switch OperationPushlock Turn Reset
Switch TerminalsSolder Lug
Contact Current Max3A
Contact Voltage AC Nom125V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeE100 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
E100-R11-H1KR is a E100 series pushbutton switch. This emergency stop switch (E-Stop) has an IP65 rating, requires a high actuation force (2.0kgf) and a push lock turn to reset, making it perfect for harsh and rugged industrial-use environments. Agency approvals are ANSI/UL508, TUV-SUD, EN 60947-5-1 : EN 60947-5-5. Applications include commercial appliances, security devices, industrial controls, kiosks, electrical housewares, medical equipment.
- Illuminated actuator, illuminated 1NC + 1NO housing
- LED 24VDC illumination, red actuator colour
- Easy operation, high actuation force
- Push lock turn design to reset, 16mm cutout size, IP65 rated
- 3A at 125VAC, 1.5A at 250VAC, 0.22A at 25VDC, 0.11A at 250VDC contact rating
- 50mohm max contact resistance (initial), 100Mohm min at 500VDC insulation resistance
- 50,000 cycles min electrical life, 5.0mm max panel thickness
- Operating temperature range from -25°C to 55°C
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Switch Terminals
Solder Lug
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
E100 Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029121