Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part No5511MWHTX.
Order Code2844177
Product Range5500 Series
Technical Datasheet
797 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.130 |
10+ | €3.570 |
25+ | €3.370 |
50+ | €3.220 |
100+ | €3.080 |
250+ | €2.930 |
500+ | €2.780 |
1000+ | €2.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part No5511MWHTX.
Order Code2844177
Product Range5500 Series
Technical Datasheet
Product Range5500 Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max300mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
5500 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
300mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability