Print Page
LW6004PMR-NM01
6.5" PP Mica Woofer 60 Watt 6 Ohm
Image is for illustrative purposes only. Please refer to product description.
178 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €56.990 |
Price for:Each
Minimum: 1
Multiple: 1
€56.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW6004PMR-NM01
Order Code2827680
Technical Datasheet
Driver TypeWoofer
Impedance6ohm
External Diameter - Metric175mm
External Width - Metric-
Power Rating Nom60W
Resonant Frequency58.5Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial6.89"
Product Dimensions165.1mm
External Width - Imperial-
Frequency Range50Hz to 5kHz
Frequency Response Min55Hz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max100W
External Length - Metric-
External Depth - Metric83.5mm
External Length - Imperial-
External Depth - Imperial3.287"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
175mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
6.89"
External Width - Imperial
-
Frequency Response Min
55Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Impedance
6ohm
External Width - Metric
-
Resonant Frequency
58.5Hz
Speaker Shape
Round
Product Dimensions
165.1mm
Frequency Range
50Hz to 5kHz
Frequency Response Max
5kHz
IP Rating
-
Power Rating Max
100W
External Depth - Metric
83.5mm
External Depth - Imperial
3.287"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.544054