Print Page
LW5004PMR-NM01
5.25" PP Mica Woofer 80 Watt 6 Ohm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW5004PMR-NM01
Order Code2827679
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric145mm
Impedance6ohm
Power Rating Nom60W
Resonant Frequency56.03Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial5.709"
Frequency Response Min55Hz
Frequency Response Max5kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max100W
External Depth - Metric67.2mm
External Depth - Imperial2.646"
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Driver Type
Woofer
Impedance
6ohm
Resonant Frequency
56.03Hz
Speaker Shape
Round
Frequency Response Min
55Hz
Product Range
-
Power Rating Max
100W
External Depth - Imperial
2.646"
External Diameter - Metric
145mm
Power Rating Nom
60W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
5.709"
Frequency Response Max
5kHz
Speaker Mounting
Panel Mount
External Depth - Metric
67.2mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115338