Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAMODE
Manufacturer Part NoC-USBF-MI
Order Code3531743
Also Known AsGTIN UPC EAN: 8400800021106
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDYNAMODE
Manufacturer Part NoC-USBF-MI
Order Code3531743
Also Known AsGTIN UPC EAN: 8400800021106
Technical Datasheet
Connector to ConnectorMicro Type B Plug to Type A Receptacle
Cable Length - Metric100mm
Cable Length - Imperial0.33ft
USB StandardUSB 2.0 OTG
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
- Connect any USB device to an Android device with a standard Micro USB port
- Ideal for connecting a USB keyboard or mouse
- Add extra storage with USB flash drives
- Works on all Android versions including ICS and Jelly Bean
- Plug and play interface, no drivers required
Technical Specifications
Connector to Connector
Micro Type B Plug to Type A Receptacle
Cable Length - Imperial
0.33ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
100mm
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035