Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0928990
Order Code2805485
Also Known AsGTIN UPC EAN: 03501170928998
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €76.710 |
Price for:Each
Minimum: 1
Multiple: 1
€76.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0928990
Order Code2805485
Also Known AsGTIN UPC EAN: 03501170928998
Technical Datasheet
Balance / Scale TypePostal / Shipping
Load Weight Max2kg
Resolution (g)-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The compact, accurate DYMO M2 Digital Postal Scale will save you trips to the Post Office or mail room – and keep you from spending more than you need to spend on postage. Weigh envelopes and packages up to 2 kg (4.4lb) on the 15cm x 15cm (5.9”x 5.9”) platform. The LCD screen displays the accurate weight in easy-to-read digital format – in kg/g (0kg 000g) or lbs/oz (0lb 00.0 oz).
- Save trips to the Post Office or mailroom
- Determine accurate weight for postage – never buy more postage than necessary
- LCD displays weight in easy-to-read digital format – in kg/g or lbs/oz
- Hold feature locks weight display for eight seconds after item is removed
- Tare function: weighs items in a container minus weight of container
- Automatic shut-off when the scale is not in use – conserves battery power
- 150 x 150mm (5.9" x 5.9") weighing platform
- Dimensions (L x W x H): 185 x 161 x 44mm
- Requires 3 x AAA batteries (not included)
Technical Specifications
Balance / Scale Type
Postal / Shipping
Resolution (g)
-
SVHC
No SVHC (27-Jun-2024)
Load Weight Max
2kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.507