Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWHT-311
Order Code4291131
Product RangeWHT Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €169.210 |
5+ | €164.460 |
10+ | €153.760 |
Price for:Each
Minimum: 1
Multiple: 1
€169.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoWHT-311
Order Code4291131
Product RangeWHT Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Supply Voltage Max35VDC
Sensing Accuracy3%
Response Time15s
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeWHT Series
Qualification-
SVHCTo Be Advised
Product Overview
WHT-311 is a compact series WHT weather-resistant humidity/temperature transmitter designed to withstand the elements. A removable sintered filter protects the polymer capacitance sensor from solid objects that may come in contact with the transmitter. This transmitter is ideal for measuring outside air temperature and humidity levels for air handling economizer applications. Typical applications include air handling economizers and air environment monitoring in agriculture or livestock cultivation houses.
- 4-20mA RH output
- 3% accuracy
- Easy installation into tight spaces with compact NEMA 3S housing
- Reduced installation costs with combination RH and temperature outputs as required
- 15s response time
- Removable screw terminal block electrical connections
- Capacitance polymer RH sensor
- ABS enclosure
- ±1% RH hysteresis, ±0.1% typical RH repeatability
- Designed to meet NEMA 3S (IP54) enclosure rating
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
10VDC
Sensing Accuracy
3%
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
35VDC
Response Time
15s
Operating Temperature Min
-40°C
Product Range
WHT Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate