Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €393.690 |
| 5+ | €382.660 |
| 10+ | €357.750 |
Price for:Each
Minimum: 1
Multiple: 1
€393.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
VPS2411 is a VPS series dual inductive, 2-wire AC/DC series VPS valve position sensor. It maintains VDI/ VDE 3845 dimensions so positioners can be easily mounted on top of the sensor and target. Solid state component is fully embedded in an epoxy resin to prevent condensation build-up and to protect against vibration and shock. The rugged PBTP housing provides excellent corrosion resistance and moisture protection. Application includes used for control element position monitoring and indication with devices such as rotary valve actuators, rotary valves and dampers.
- Fully adjustable target in 2° increments
- LED indication for visual indication
- 4-pin quick disconnect electrical connection
- 20 to 140VAC (50/60Hz), 10 to 200VDC power requirement range
- Polybutylene terephthalate enclosure material, dual NO switch type
- Dual NO switch 200mA electrical rating, 5mA minimum load current
- 0.8mA leakage current, 5.0V voltage drop, 0.01mm repeatability
- 3 to 15% of sensing range hysteresis, 25Hz switching frequency
- 4-pin quick disconnect electrical connection
- Temperature limit range from -25 to 80°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001