Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.720 |
| 5+ | €69.710 |
| 10+ | €65.170 |
Price for:Each
Minimum: 1
Multiple: 1
€71.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TS2-021 is a series TS2 digital temperature switch offers an easy to use OEM friendly solution to monitor and control temperature in heating or cooling applications. Typical applications include refrigerators, chillers, food service equipment, medical sterilizers or equipment.
- 230VAC power supply
- Probe range from -50 to 150°C display
- Simple to use temperature control device
- Configuration key and on/off control type
- Input of PTC (1000 ohm at 25°C)
- Output of 16A SPDT relay at 250VAC resistive, 5A inductive
- Ambient temperature limits range from 32 to 158°F (0 to 70°C)
- 3-digit, red, 1/2" digits display
- 1° resolution, non-volatile memory backup
- cURus compliance
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate