Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €168.860 |
5+ | €160.420 |
10+ | €151.980 |
Price for:Each
Minimum: 1
Multiple: 1
€168.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoTBU-00.
Order Code4285648
Technical Datasheet
Sensing Temperature Min-40°C
Temperature Sensor Type-
Sensing Temperature Max85°C
Resistance100ohm
Measured Temperature Min-
Supply Voltage Min10VDC
Measured Temperature Max-
Supply Voltage Max35VDC
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeCurrent
Temperature Transmitter Output4mA to 20mA, 20mA to 4mA
Loop PoweredYes
Sensor MountingIn-Head Mounting
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Sensing Temperature Min
-40°C
Sensing Temperature Max
85°C
Measured Temperature Min
-
Measured Temperature Max
-
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA, 20mA to 4mA
Sensor Mounting
In-Head Mounting
Operating Temperature Max
85°C
Temperature Sensor Type
-
Resistance
100ohm
Supply Voltage Min
10VDC
Supply Voltage Max
35VDC
Temperature Transmitter Output Type
Current
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866