Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €167.250 |
5+ | €158.900 |
10+ | €150.520 |
Price for:Each
Minimum: 1
Multiple: 1
€167.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoRHP-2N44.
Order Code4285782
Product RangeRHP Series
Sensor Output TypeVoltage / Current
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min10VDC
Sensor Terminals-
Supply Voltage Max35VDC
Sensing Accuracy2%
Sensitivity-
Sensor MountingDuct Mount
Response Time8s
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRHP Series
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage Min
10VDC
Supply Voltage Max
35VDC
Sensitivity
-
Response Time
8s
Operating Temperature Max
60°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
-
Sensing Accuracy
2%
Sensor Mounting
Duct Mount
Operating Temperature Min
-40°C
Product Range
RHP Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047991