Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoPAFS-1005.
Order Code4285730
Product RangePAFS-1000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.370 |
5+ | €21.260 |
10+ | €20.150 |
Price for:Each
Minimum: 1
Multiple: 1
€22.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoPAFS-1005.
Order Code4285730
Product RangePAFS-1000 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Accuracy-
Media TypeAir, Argon, Nitrogen
Process Connection Size1/4" ID, 3/8" OD
Process Connection TypeTube
Pipe Size-
Sensor MountingDuct Mount
Operating Temperature Min4°C
Operating Temperature Max49°C
Product RangePAFS-1000 Series
Port Size0.25"
Pressure Max-
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Accuracy
-
Process Connection Size
1/4" ID, 3/8" OD
Pipe Size
-
Operating Temperature Min
4°C
Product Range
PAFS-1000 Series
Pressure Max
-
Supply Voltage DC Min
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
-
Media Type
Air, Argon, Nitrogen
Process Connection Type
Tube
Sensor Mounting
Duct Mount
Operating Temperature Max
49°C
Port Size
0.25"
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092