Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €122.650 |
5+ | €119.220 |
10+ | €111.460 |
Price for:Each
Minimum: 1
Multiple: 1
€122.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMS-311
Order Code4290175
Product RangeMS Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeTube
Operating Pressure Min1Pa
Operating Pressure Max1250Pa
Voltage Rating36VDC
Pressure Port Size3/16"
Supply Current40mA
Transducer Connection / TerminationCable
Supply Voltage Min17VDC
Supply Voltage Max36VDC
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-18°C
Operating Temperature Max66°C
Product RangeMS Series
SVHCTo Be Advised
Product Overview
MS-311 is a series MS Magnesense® differential pressure transmitter. It is an extremely versatile transmitter for monitoring pressure and air velocity. The patented magnetic sensing technology provides exceptional long term performance and enables the Magnesense® Differential Pressure Transmitter to be the single solution for your pressure and flow applications. It is used in pressure and flow, monitoring air velocity and fans and blowers.
- Selectable range 1", 2", 5" water column (250, 500, 1250Pa)
- Positive only unit, 0-10V output
- Field selectable ranges in metric or English
- Digital push button zero and span
- Adjustable digital dampening
- Field selectable air velocity mode
- Ability to select a square root output for use with pitot tubes and other similar flow sensors
- Wall mount differential pressure transmitter
- 1/2˝ NPS thread electrical entry, 3/16˝ (5mm) ID tubing and maximum OD 9mm process connection
- NEMA 4X (IP66) rated, diaphragm in vertical position
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
1Pa
Voltage Rating
36VDC
Supply Current
40mA
Supply Voltage Min
17VDC
Media Type
Dry Air, Dry Gas, Non-Corrosive / Non-Ionic Fluid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
MS Series
Pressure Port Type
Tube
Operating Pressure Max
1250Pa
Pressure Port Size
3/16"
Transducer Connection / Termination
Cable
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
66°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155