Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoL4-SS.
Order Code4285615
Product RangeFLOTECT L4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,175.000 |
5+ | €1,117.000 |
10+ | €1,058.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,175.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoL4-SS.
Order Code4285615
Product RangeFLOTECT L4 Series
Technical Datasheet
Level Switch TypeFloat Switch
Operating Pressure Max2000psi
Sensor Body Material316 Stainless Steel
Media TypeAlcohol, Liquid, Oil, Water
Process Connection Type3/4" NPT Female
Output Current10A
Housing Material316 Stainless Steel
Switch OutputSPDT
Electrical ConnectionTerminal Block
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max135°C
Product RangeFLOTECT L4 Series
Technical Specifications
Level Switch Type
Float Switch
Sensor Body Material
316 Stainless Steel
Process Connection Type
3/4" NPT Female
Housing Material
316 Stainless Steel
Electrical Connection
Terminal Block
Supply Voltage Max
-
Operating Temperature Max
135°C
Operating Pressure Max
2000psi
Media Type
Alcohol, Liquid, Oil, Water
Output Current
10A
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FLOTECT L4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082