Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoIEF-SB-10-COM
Order Code4705602
Product RangeIEF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,374.000 |
5+ | €3,279.000 |
10+ | €3,066.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,374.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoIEF-SB-10-COM
Order Code4705602
Product RangeIEF Series
Technical Datasheet
Flow Rate Max-
Flow Rate Min-
Flow Transmitter Output4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
Supply Voltage Min12VDC
Supply Voltage Max42.4VDC
Accuracy± 1%
Process Connection Size1"
Process Connection TypeBSPT Male
Pipe Size4 to 36"
Sensor Output TypeAnalogue, Digital
Sensor MountingPanel Mount
Operating Temperature Min-29°C
Operating Temperature Max71°C
Product RangeIEF Series
Technical Specifications
Flow Rate Max
-
Flow Transmitter Output
4mA to 20mA, 0V to 5V, 0V to 10V, 2V to 10V, 0 V to 15 V, 0 Hz to 500 Hz
Supply Voltage Max
42.4VDC
Media Type
Acid Solutions, Conductive Liquids, Saltwater
Process Connection Type
BSPT Male
Sensor Output Type
Analogue, Digital
Operating Temperature Min
-29°C
Product Range
IEF Series
Flow Rate Min
-
Supply Voltage Min
12VDC
Accuracy
± 1%
Process Connection Size
1"
Pipe Size
4 to 36"
Sensor Mounting
Panel Mount
Operating Temperature Max
71°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132