Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoAVUL-3DA1-LCD.
Order Code4285575
Product RangeAVUL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €402.920 |
5+ | €382.770 |
10+ | €362.630 |
Price for:Each
Minimum: 1
Multiple: 1
€402.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoAVUL-3DA1-LCD.
Order Code4285575
Product RangeAVUL Series
Technical Datasheet
Flow Rate Min-
Flow Transmitter Output4mA to 20mA, 0V to 5V, 0V to 10V
Flow Rate Max-
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Accuracy± 3%
Accuracy3%
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingDuct Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeAVUL Series
Port Size-
Pressure Max-
Supply Voltage DC Max28.8V
Supply Voltage DC Min19.2V
Technical Specifications
Flow Rate Min
-
Flow Rate Max
-
Supply Voltage Max
28.8V
Accuracy
3%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
AVUL Series
Pressure Max
-
Supply Voltage DC Min
19.2V
Flow Transmitter Output
4mA to 20mA, 0V to 5V, 0V to 10V
Supply Voltage Min
19.2V
Accuracy
± 3%
Media Type
Argon, Carbon Dioxide, Clean Dry Air, Helium, Nitrogen, Non-Corrosive Dry Gas
Process Connection Type
-
Sensor Mounting
Duct Mount
Operating Temperature Max
50°C
Port Size
-
Supply Voltage DC Max
28.8V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092