Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No1950G-1-B-120-NA.
Order Code4285756
Product Range1950G Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €586.380 |
| 5+ | €557.050 |
| 10+ | €527.740 |
Price for:Each
Minimum: 1
Multiple: 1
€586.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No1950G-1-B-120-NA.
Order Code4285756
Product Range1950G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeNPT Female
Operating Pressure Min0.4Inch-H2O
Operating Pressure Max1.6Inch-H2O
Sensor MountingFlange
Contact ConfigurationSPDT
Switching Voltage Max240VAC
Electrical ConnectionTerminal Block
Switching Current Max10A
Pressure Port Size1/8"
Transducer Connection / TerminationTerminal Block
Deadband Min0.11Inch-H2O
Deadband Max0.29Inch-H2O
Operating Temperature Min-
Operating Temperature Max-
Product Range1950G Series
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.4Inch-H2O
Sensor Mounting
Flange
Switching Voltage Max
240VAC
Switching Current Max
10A
Transducer Connection / Termination
Terminal Block
Deadband Max
0.29Inch-H2O
Operating Temperature Max
-
Pressure Port Type
NPT Female
Operating Pressure Max
1.6Inch-H2O
Contact Configuration
SPDT
Electrical Connection
Terminal Block
Pressure Port Size
1/8"
Deadband Min
0.11Inch-H2O
Operating Temperature Min
-
Product Range
1950G Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742