Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Specially designed zinc die-cast plug for use in plasterboard, chipboard, aerated concrete etc. To install, simply drill a pilot hole and screw the plug into the wall with a Phillips or Pozidriv driver. The object to be mounted is then screwed into the back of the plug as with a normal wall plug. For best results ensure screw length is 20mm more than the thickness of the object to be mounted.
- Specially designed cutting tip for quick installation into plasterboard
- Supplied with No. 6 x 35mm (1⅜") pozi driv roundhead screws
- Alternative screws (6-10 gauge) can be used if required for different fixtures
- The overall length of the plug is 35mm with a maximum screw penetration of 25mm (1")
- Supplied in packs of 100
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Thread Size - Imperial
1-3/8"
Head Type
Pozidriv
External Length
35mm
Fastener Plating
Zinc
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M6
Thread Length
-
Fastener Material
Metal
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.776