Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for FF-005P4X5
1 Product Found
Product Overview
The FF-005P4X5 is a black Round Bumper/Feet made of RMS-76 thermoplastic rubber with RMS-28 nylon 6 screw.
- 4.1 to 4.2mm Hole diameter
- 0.8 to 1.8mm Panel thickness
Applications
Industrial
Technical Specifications
Bumper / Feet Mounting
Rivet
Base Diameter
21mm
Bumper / Feet Style
Round
Bumper / Feet Material
Thermoplastic Elastomer
SVHC
No SVHC (17-Dec-2015)
Height
4.2mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044