Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000281
Order Code2829075
Technical Datasheet
Label TypeWrite-On
Label Height19mm
Label Width38mm
Label Material-
Label Diameter-
Pack Quantity-
Label LegendPass Electrical Test
Label ColourRed on White / Green on White
Product Range-
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Label Type
Write-On
Label Width
38mm
Label Diameter
-
Label Legend
Pass Electrical Test
Product Range
-
Label Height
19mm
Label Material
-
Pack Quantity
-
Label Colour
Red on White / Green on White
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064