Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The DT000240 from Duratool is an antistatic storage box. It has external size of 400mm (L) x 400mm (W) x 220mm (H) and internal size of 370mm (L) x 370mm (W) x 200mm (H).
- Surface resistance is 10^3 to 10^9ohm
- Weight is 1.89Kg
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Box
External Height - Metric
220mm
External Width - Metric
400mm
External Depth - Metric
400mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
8.66"
External Width - Imperial
15.75"
External Depth - Imperial
15.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.908091