Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.730 |
| 2+ | €9.400 |
| 4+ | €9.170 |
Price for:1 Set
Minimum: 1
Multiple: 1
€9.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03444
Order Code3617705
Technical Datasheet
Kit Contents2.5mm x 100mm, 3mm x 100mm, 4mm x 100mm, 5mm x 100mm, 6mm x 100mm, 8mm x 100mm Hex Screwdrivers
Overall Length-
Hex Tip Size-
Product Range-
SVHCTo Be Advised
Product Overview
This 6-piece security Hex Key screwdriver set has comfortable grip handles designed for greater torque and S2 steel shafts. The handles are colour coded for convenient organisation.
- Security Hex sizes: 2.5mm, 3mm, 4mm, 5mm, 6mm & 8mm
- S2 Steel blades can handle increased torque
- Magnetic tips
- Colour coded handle for convenient organisation (black insert)
- Ergonomic and comfortable soft grip handle
- High impact and oil resistant
- Works with both standard Hex and Tamperproof Hex
Applications
Automotive, Commercial, Facility Maintenance, Industrial Maintenance, Maintenance & Repair
Contents
2.5mm x 100mm, 3mm x 100mm, 4mm x 100mm, 5mm x 100mm, 6mm x 100mm, 8mm x 100mm Hex Screwdrivers
Technical Specifications
Kit Contents
2.5mm x 100mm, 3mm x 100mm, 4mm x 100mm, 5mm x 100mm, 6mm x 100mm, 8mm x 100mm Hex Screwdrivers
Hex Tip Size
-
SVHC
To Be Advised
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1