Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.140 |
| 2+ | €8.690 |
| 4+ | €8.310 |
Price for:1 Set
Minimum: 1
Multiple: 1
€9.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03440
Order Code3617700
Technical Datasheet
Kit Contents5 Pcs Slotted: 4x100mm, 5.5x125mm, Phillips: PH1x100mm, PH2x125mm, Pozidriv: PZ2x125mm Screwdrivers
Product Range-
SVHCTo Be Advised
Product Overview
- Slotted: 4mm x 100mm, 5.5mm x 125mm
- Phillips: PH1 x 100mm, PH2 x 125mm
- Pozidriv: PZ2 x 125mm
- S2 Steel blades can handle increased torque
- Magnetic tips
- Colour coded handle for convenient organisation (yellow PH, red Slotted, blue PZ inserts)
- Ergonomic and comfortable soft grip handle
- High impact and oil resistant
Applications
Automotive, Commercial, Facility Maintenance, Industrial Maintenance, Maintenance & Repair
Contents
Slotted: 4mm x 100mm, 5.5mm x 125mm, Phillips: PH1 x 100mm, PH2 x 125mm, Pozidriv: PZ2 x 125mm
Technical Specifications
Kit Contents
5 Pcs Slotted: 4x100mm, 5.5x125mm, Phillips: PH1x100mm, PH2x125mm, Pozidriv: PZ2x125mm Screwdrivers
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1