Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
5+ | €2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03430
Order Code3617689
Technical Datasheet
Tip Size5.5mm
Blade Length125mm
Overall Length-
Product Range-
SVHCTo Be Advised
Product Overview
- Two colour handle with high torque and an ergonomic comfortable grip
- High impact and oil resistant plastic handle
- S2 Steel blades can handle increased torque
- Magnetic tip
Technical Specifications
Tip Size
5.5mm
Overall Length
-
SVHC
To Be Advised
Blade Length
125mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1