Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03358
Order Code3573568
Product RangeDuratool - Soldering Irons
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.020 |
| 5+ | €11.350 |
Price for:Each
Minimum: 1
Multiple: 1
€12.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03358
Order Code3573568
Product RangeDuratool - Soldering Irons
Technical Datasheet
Ignition TypeSelf Ignition
Run Time30min
Heat Temperature Max400°C
Product RangeDuratool - Soldering Irons
SVHCTo Be Advised
Product Overview
Cordless soldering iron powered by butane gas (not supplied), can also be used as a torch or hotblower.
- On/Off switch
- Supplied with cap
- Spare conical and chisel bits also available
- Weight: 48g
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
400°C
SVHC
To Be Advised
Run Time
30min
Product Range
Duratool - Soldering Irons
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04