Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03239
Order Code3383085
Technical Datasheet
Socket TypeNut Setter
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
- 3 Piece: 6mm, 7mm & 8mm
Technical Specifications
Socket Type
Nut Setter
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094