Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02238
Order Code2103304
Also Known AsGTIN UPC EAN: 5051259014053
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02238
Order Code2103304
Also Known AsGTIN UPC EAN: 5051259014053
Technical Datasheet
Torx Tip Size-
Kit Contents8 Piece Hex Key Set
Handle Type-
Blade Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Cushion handle
- High quality chrome vanadium steel blades
- Torx : T9, T10, T15, T20, T25, T27, T30, T40
Technical Specifications
Torx Tip Size
-
Handle Type
-
Product Range
-
Kit Contents
8 Piece Hex Key Set
Blade Length
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18