Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02193
Order Code2444507
Also Known AsGTIN UPC EAN: 5051259013605
Technical Datasheet
No Longer Manufactured
Alternatives for D02193
3 Products Found
Product Overview
- 2 Component cushion handle with soft grip
- Blade made from chrome vanadium steel
- Hex shaft
- Hanging hole
- Magnetic blade tip
Technical Specifications
Blade Length
150mm
Product Range
-
Overall Length
260mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1