Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02145
Order Code2444494
Also Known AsGTIN UPC EAN: 5051259014824
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02145
Order Code2444494
Also Known AsGTIN UPC EAN: 5051259014824
Technical Datasheet
Lifter TypeMagnetic Pick-Up Tool
Length-
External Diameter-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Stainless steel shafts
- Pocket Clip
- 3lbs Magnetic pick-up tool
- 25mm Diameter mirror
Technical Specifications
Lifter Type
Magnetic Pick-Up Tool
External Diameter
-
SVHC
No SVHC (17-Dec-2014)
Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06