Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02134
Order Code2444406
Also Known AsGTIN UPC EAN: 5051259014718
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02134
Order Code2444406
Also Known AsGTIN UPC EAN: 5051259014718
Technical Datasheet
Roll Length300mm
Width12.5mm
Product Range-
Alternatives for D02134
1 Product Found
Product Overview
- Adhesive on one side and magnetism on the other
- 3m In length
Technical Specifications
Roll Length
300mm
Product Range
-
Width
12.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24