Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD02005
Order Code4160753
Product RangeDuratool - Coach Bolts
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02005
Order Code4160753
Product RangeDuratool - Coach Bolts
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Head TypeRound
Thread Length20mm
External Length40mm
Fastener MaterialStainless Steel
Fastener Plating-
Product RangeDuratool - Coach Bolts
Product Overview
- Ideal for outdoor conditions
- Maintenance free and corrosion resistant
- Suitable for high quality performance applications
- M6 thread (6mm Ø)
- Length: 40mm
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Head Type
Round
External Length
40mm
Fastener Plating
-
SVHC
Boric acid (14-Jun-2023)
Thread Size - Metric
M6
Thread Length
20mm
Fastener Material
Stainless Steel
Product Range
Duratool - Coach Bolts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78