Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
Allows for easy visual inspections in hard to reach areas and even in total darkness and underwater.
- 2.5" Colour TFT-LCD wireless monitor with rechargeable Li-Ion battery
- 17mm Diameter camera head with built-in LED light
- Lightweight, handhold design
- Ideal to use in the plumbing, electrical, automotive, construction industries
Contents
Camera, LCD Monitor, power supply, 1m tube, 3 x accessories hook, mirror and magnet
Notes
Requires 4 x AA Batteries for the main unit
Technical Specifications
Product Range
-
Resolution
-
Output Connection
-
Camera Head Diameter
17mm
Magnification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08