Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00418
Order Code1447382
Product RangeDuratool - Organiser Cases
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00418
Order Code1447382
Product RangeDuratool - Organiser Cases
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourGrey
External Height - Imperial4.53"
External Height - Metric115mm
External Width - Imperial16.54"
External Width - Metric420mm
External Depth - Imperial13.15"
External Depth - Metric334mm
Product RangeDuratool - Organiser Cases
SVHCNo SVHC (17-Dec-2014)
Alternatives for D00418
1 Product Found
Product Overview
A durable and versatile organiser case, ideal for anyone who needs to use and carry a variety of different sized fixings, components or craft / hobby items. With 8 large removable compartments ready to separate your items, you'll be able to arrange everything easily and securely making it suitable for work, home, garage or craft room.
- Professional style organiser case with removable compartments
- Stackable design for storing multiple cases
- Hinged translucent lid locks all compartments in place and allows for visibility of case contents
- 8 Removable yellow compartment trays to organize small parts, craft items or accessories
- Integrated handle ensures easy transportation and storage without sticking out awkwardly
- Tray Internal Dimensions (HxWxD): (4x) 99 x 105 x 75mm, (4x) 99 x 155 x 105mm
- External Dimensions (HxWxD): 115 x 420 x 334mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
1x Organiser case with see-through lid and 8x yellow removable compartment trays
Notes
Note: Contents Not Supplied
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Grey
External Height - Metric
115mm
External Width - Metric
420mm
External Depth - Metric
334mm
SVHC
No SVHC (17-Dec-2014)
Box Material
Plastic
External Height - Imperial
4.53"
External Width - Imperial
16.54"
External Depth - Imperial
13.15"
Product Range
Duratool - Organiser Cases
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39232100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.791688