Print Page
Image is for illustrative purposes only. Please refer to product description.
948 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.970 |
100+ | €1.510 |
250+ | €1.300 |
500+ | €1.170 |
1000+ | €1.080 |
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 89101A is a 75mm line colour Slotted Head Screwdriver made of 8660 Cr-Mo-V steel with chrome plate and magnetic tip.
- Blade Length: 75mm
- Overall Length: 135mm
- Tip Size: 3.2mm
- Material: 8660 Cr-Mo-V steel with chrome plate
- Magnetic Tip
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.2mm
Overall Length
135mm
SVHC
No SVHC (25-Jun-2025)
Blade Length
75mm
Product Range
-
Technical Docs (1)
Alternatives for 89101A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015