Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No24-8463
Order Code2444444
Technical Datasheet
Kit Contents29 pcs of 1/4" Drive Sockets
Product Range-
Alternatives for 24-8463
1 Product Found
Product Overview
Manufactured from chrome vanadium steel and supplied in a rigid, blow moulded case.
- Contents:
- Flank drive sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13mm
- Slotted screwdriver sockets: 4, 4.5, and 7mm
- Hex screwdriver sockets: 3, 4, 5, 6 and 8mm
- Phillips screwdriver sockets: No. 1, No. 2
- Pozidriv screwdriver sockets: PZ 1, PZ 2
- Quick release ratchet handle
- Spinner handle
- Universal joint
- Extension bar
- Sliding T-bar
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
29 pcs of 1/4" Drive Sockets
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84