Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.100 |
10+ | €17.100 |
25+ | €15.460 |
50+ | €14.350 |
Price for:Each
Minimum: 1
Multiple: 1
€20.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-25890
Order Code2946918
Technical Datasheet
Carrying Case MaterialPlastic
Case ColourBlack
External Height - Imperial5.7"
External Height - Metric-
External Width - Imperial9.4"
External Width - Metric-
External Depth - Imperial17.99"
External Depth - Metric457mm
Product Range-
SVHCTo Be Advised
Product Overview
Black Tool Box from Duratool. Featuring a two-layer, black plastic storage case with clear top lid, 12 piece top portion and 6 piece inner box.
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
5.7"
External Width - Imperial
9.4"
External Depth - Imperial
17.99"
Product Range
-
Case Colour
Black
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
457mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1