Print Page
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.040 |
5+ | €4.450 |
10+ | €3.780 |
Price for:Each
Minimum: 1
Multiple: 1
€8.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDZ85AB-4-WH
Order Code4292594
Product RangeDZ Series
Technical Datasheet
Socket MountingFree Hanging
Socket Terminals-
No. of Pins4Pins
Current Rating-
Voltage Rating-
Product RangeDZ Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 4-pin cable housing socket without mounting bracket
- Heat stabilized thermoplastic, 140°C
- Continuous use temperature rating
- AMP 42100, AMP 42281, AMP 42904, AMP 60249, AMP 60253 terminals
- For used with DG82 series micro plug-in / PCB automotive relay
- Reputation for high reliability
- ISO9001:2008 and ISO 14001:2004 registered
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
4Pins
Voltage Rating
-
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
-
Current Rating
-
Product Range
DZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008