Print Page
18 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.780 |
| 5+ | €4.840 |
| 10+ | €4.130 |
| 20+ | €3.890 |
| 50+ | €3.340 |
Price for:Each
Minimum: 1
Multiple: 1
€8.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Socket with mounting bracket
- Heat stabilized thermoplastic, 140°C
- Continuous use temperature rating
- AMP 42100, AMP 42281, AMP 42904, AMP 60249, AMP 60253, AMP 281197, AMP 282180 terminals
- 5-pin housing
- For used with DG82 series micro plug-in / PCB automotive relay
- Reputation for high reliability
- ISO9001:2008 and ISO 14001:2004 registered
Technical Specifications
Socket Mounting
Bracket
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
-
Current Rating
-
Product Range
DZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008