Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.170 |
5+ | €12.750 |
10+ | €12.380 |
25+ | €11.630 |
50+ | €10.850 |
100+ | €10.040 |
Price for:Each
Minimum: 1
Multiple: 1
€13.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDTP3
Order Code2785641
Technical Datasheet
Thickness0.127mm
Conductive MaterialAluminium
Thermal Conductivity-
Thermal Impedance0.48°C/W
Volume Resistivity-
External Length73.7mm
External Width104.4mm
Product Range-
Technical Specifications
Thickness
0.127mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
104.4mm
Conductive Material
Aluminium
Thermal Impedance
0.48°C/W
External Length
73.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002395