Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-76-1012-DR.
Order Code1342946
Product RangeDG85 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.110 |
10+ | €5.870 |
25+ | €5.660 |
50+ | €5.210 |
100+ | €4.890 |
Price for:Each
Minimum: 1
Multiple: 1
€6.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-8011-76-1012-DR.
Order Code1342946
Product RangeDG85 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current-
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
-
Relay Mounting
Panel Mount
Product Range
DG85 Series
Coil Resistance
90ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for DG85B-8011-76-1012-DR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
Product traceability