Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-7021-96-1012-M1
Order Code4292566
Product RangeDG85 Series
Technical Datasheet
36 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.310 |
5+ | €5.320 |
10+ | €4.880 |
20+ | €4.500 |
50+ | €4.280 |
Price for:Each
Minimum: 1
Multiple: 1
€7.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85B-7021-96-1012-M1
Order Code4292566
Product RangeDG85 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG85 Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide Indium Oxide
SVHCNo SVHC (08-Jul-2021)
Product Overview
DG85B-7021-96-1012-M1 is a DG85B series, general-purpose automotive or industrial plug-in relay with high inrush capabilities. Ideal for DC motor control it has a 60A continuous DC current capacity.
- AgSnOInO contact material
- SPST-NO (1N/O, 1 Form A) component arrangement
- Cover (IP54) with mounting bracket (integral plastic, unless optional metal bracket selected)
- Flat blades connection mode
- Metal bracket mounting and terminations
- 12VDC nominal voltage, 330 ohm coil resistance at (±10%)
- 30VDC maximum switching voltage
- 120A/45A maximum switching current
- 7ms typ operating time, 2ms typ release time
- Ambient temperature range from -40°C to 125°C, dimension is 28.3 x 28.3 x 25.0mm (lxwxh)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Material
Silver Tin Oxide Indium Oxide
Contact Current
60A
Relay Mounting
Plug In
Product Range
DG85 Series
Coil Resistance
90ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04