Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG34-3021-35-1024
Order Code4292573
Product RangeDG34 Series
Technical Datasheet
21 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.600 |
5+ | €4.070 |
10+ | €3.730 |
20+ | €3.450 |
50+ | €3.280 |
Price for:Each
Minimum: 1
Multiple: 1
€5.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG34-3021-35-1024
Order Code4292573
Product RangeDG34 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current40A
Product RangeDG34 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC110V
Contact MaterialSilver Tin Oxide
Coil Resistance640ohm
SVHCNo SVHC (08-Jul-2021)
Product Overview
DG34-3021-35-1024 is a DG34 series miniature PCB power relay. It is an industry-standard style PCB industrial power relay with 250VAC and 40A continuous rating. It has a maximum switching voltage of 110VDC and 250VAC.
- AgSnO₂ (40A/30A) contact material, SPST-NO (1 NO) contact arrangement
- In cover, sealed - IP67 environmental protection, PCB mounting and termination
- 24VDC nominal voltage, 640 ohm coil resistance at (±10%)
- 0.93W nominal operating power, 250VAC, 110VDC maximum switching voltage
- 40A maximum switching and continuous current
- 7200VA / 1100W maximum switching power
- Operating time is 15ms typical, release time is 10ms typical
- Operating ambient temperature range from -40°C to +125°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
40A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
110V
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
DG34 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036