Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG17M-5021-35-1012
Order Code4292604
Product RangeDG17M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.070 |
5+ | €9.730 |
10+ | €8.980 |
20+ | €8.540 |
50+ | €7.610 |
Price for:Each
Minimum: 1
Multiple: 1
€12.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG17M-5021-35-1012
Order Code4292604
Product RangeDG17M Series
Technical Datasheet
Coil Voltage12VDC
Contact Current15A
Contact ConfigurationSPST-NO-DM
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeDG17M Series
Contact Voltage DC Nom450V
Coil Resistance130ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (08-Jul-2021)
Product Overview
DG17M-5021-35-1012 is a DG17M series pre-charge relay. It is an ultra-miniature PCB mounting relay for pre-charge and discharge applications.
- AgSnO2 contact material
- SPST-NO-DM contact configuration
- PCB mounting, sealed IP67 mounting and termination
- 12VDC nominal voltage, 130 ohm coil resistance at (30°C)
- 92mA coil current, 450VDC maximum switching voltage
- Miniature case style, magnetic arc blowout
- Automotive oriented design, 15A maximum switching current
- 3ms typ operate time, 1.5ms typ release time
- Contact resistance is 10mohm at 20A, dimension is 26.2 x 17.7 x 19.7mm (lxwxh)
- Ambient temperature range from -40°C to 85°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO-DM
Relay Terminals
PC Pin
Contact Voltage DC Nom
450V
Contact Material
Silver Tin Oxide
Contact Current
15A
Relay Mounting
Through Hole
Product Range
DG17M Series
Coil Resistance
130ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014