Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDEVR05-5081-S8-1024-R1
Order Code4292588
Product RangeDEVR05 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDEVR05-5081-S8-1024-R1
Order Code4292588
Product RangeDEVR05 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive55A
Switching Current AC3-
Product RangeDEVR05 Series
SVHCNo SVHC (08-Jul-2021)
Alternatives for DEVR05-5081-S8-1024-R1
1 Product Found
Product Overview
DEVR05-5081-S8-1024-R1 is a DEVR05 series HVDC contactor. It is an automotive, magnetic arc blowout, HVDC 55A 900VDC, pre-charge contactor, with a maximum breaking current of 500A. The T2+Ag contacts are sealed in inert gas and female M4 power terminals. It is recognised by UL.
- T2+Ag contact material
- SPST-NO (no polarity) contact arrangement
- M4 female power terminals
- 400mm (standard) coil wire length
- 12VDC nominal voltage, 18VDC max must operate voltage at (20°C)
- 26.4VDC max allowable voltage, 2.4VDC min must release voltage
- 167ohm coil resistance at (±5%, 20°C), 143.7mA coil current
- 3.45W coil power at (20°C), 900VDC max switching voltage
- 500A 350VDC max switching current, dimension is 37.2 x 51.26 x 47.82mm (Lx Wx H)
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
55A
Product Range
DEVR05 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12