Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoD18F-4Z-C7
Order Code4292609
Product RangeD18F Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.670 |
| 5+ | €4.230 |
| 10+ | €3.610 |
| 20+ | €3.410 |
Price for:Each
Minimum: 1
Multiple: 1
€7.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoD18F-4Z-C7
Order Code4292609
Product RangeD18F Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating5A
Voltage Rating250VAC
Product RangeD18F Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- D18F series industrial relay socket
- Rated voltage is 250VAC
- Rated current is 5A
- Insulation voltage is ≥3KV
- Socket material is PA66+GF (V1/V0)
- Contacts spring material is QSn6.5-0.1
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
250VAC
SVHC
No SVHC (08-Jul-2021)
Socket Terminals
Screw
Current Rating
5A
Product Range
D18F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03